Pushbutton Switches DPDT 15A 125VA
Checking distributor stock and pricing after the page loads.
NKK Switches SB25-RO technical specifications.
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | SB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.