
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SB285-015H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB285-015H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
