
Illuminated pushbutton switch featuring a momentary ON (OFF) function with a single-pole, single-throw (SPST) configuration. Rated for 3A at 250VAC and 30VDC, this panel-mount switch offers a silver contact material with nickel plating and solder lug terminations. It boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles, operating within a temperature range of -10°C to 70°C. The actuator is constructed from resin and phenolic materials.
Sign in to ask questions about the NKK Switches SB4011NCH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SB4011NCH technical specifications.
| Actuator Material | Resin, Phenolic |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NCH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
