The SB40 Series SPST On-Mom Panel Switch is a 2A rated device with a maximum AC voltage rating of 125V. It features a solder termination and is designed for panel mount applications. The switch is part of the SB40 Series and has a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Mount | Panel |
| Packaging | Bulk |
| Series | SB40 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |