The SB4011NCH-2A-RO is a SPST switch with a current rating of 3A and a voltage rating of 125V AC. It features silver plating and a termination of solder. The switch has a flammability rating of UL94 V-0 and is lead free. It is available in a vertical orientation and is packaged individually.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |