
SWITCH PUSH SPST-NC 3A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SB4011NCH-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SB4011NCH-2B technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NCH-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.