NKK Switches SB4011NCH-2B-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SB4011NCH-2B-RO to view detailed technical specifications.
No datasheet is available for this part.