
Illuminated & Non-Illuminated Pushbutton Switch, SPST-NC, momentary "On-Mom" function. Features a red plunger actuator for cap, panel mount with rear mounting, and solder lug termination with epoxy-sealed terminals. Rated for 3A (AC) at 125V and 2A (DC) at 30V, with electrical life of 10,000 cycles and mechanical life of 30,000 cycles. Operates within a temperature range of -10°C to 70°C and requires a 12.50mm circular panel cutout.
Sign in to ask questions about the NKK Switches SB4011NCHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SB4011NCHC technical specifications.
| Actuator Material | Resin, Phenolic |
| Actuator Type | PLUNGER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NCHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
