NKK Switches SB4011NCHCG2G technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches SB4011NCHCG2G to view detailed technical specifications.
No datasheet is available for this part.