
Momentary pushbutton switch featuring SPST-NC circuitry with an On-Mom function. Rated for 3A AC at 125V and 2A DC at 30V, this non-illuminated switch has a plunger actuator designed for a cap and a black actuator cap color. It offers panel mount capability with a 12.50mm circular cutout and rear mounting. Terminations are solder lug style with epoxy-sealed terminals for enhanced durability. Electrical life is rated at 10,000 cycles, with a mechanical life of 30,000 cycles.
Sign in to ask questions about the NKK Switches SB4011NCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SB4011NCM technical specifications.
| Actuator Material | Resin, Phenolic |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
