
SPST momentary pushbutton switch with a round plunger actuator. Features silver-plated copper contacts and a resin/phenolic actuator. Rated for 3A at 250VAC and 30VDC, with a 2A current rating and 125V AC/DC voltage rating. Offers 10,000 electrical cycles and 30,000 mechanical cycles. Panel mount design with solder lug termination, operating temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SB4011NCMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Resin, Phenolic |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | On-Mom |
| Switch Function | SPST |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NCMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
