The SB4011NCMCG is a SPST momentary contact switch with a round plunger actuator style. It has a maximum current rating of 0.1A at 28VAC or 28VDC and a maximum power rating of 0.4W at the same voltages. The switch is rated for operation between -10°C and 70°C. It features a solder lug termination style and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |