
Switch Push Button ON (OFF) SPST Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact Panel Mount Solder Lug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SB4011NCMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NCMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.