
SPST-NO momentary pushbutton switch with Off-Mom circuit. Features a 3A AC / 2A DC contact current rating, 125V AC / 30V DC voltage rating, and epoxy-sealed terminals. Panel mount design with a 12.50mm circular cutout and solder lug termination. Black resin plunger actuator with a 6.3mm length. Electrical life rated for 10,000 cycles, mechanical life for 30,000 cycles.
NKK Switches SB4011NOH technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Actuator Material | Resin, Phenolic |
| Capacitance | 0F |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.