
Illuminated pushbutton switch with SPST, normally open configuration. Features silver-plated copper contacts rated for 2A continuous current and 3A maximum. Offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Panel-mount design with solder termination, operating temperature range of -10°C to 70°C, and AC voltage rating of 125V (250V max) and DC voltage rating of 30V. Actuator is a round, black phenolic resin button.
NKK Switches SB4011NOH-2A technical specifications.
| Actuator Material | Resin, Phenolic |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOH-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
