The SB4011NOH-2B-RO is a SPST pushbutton switch with a current rating of 3A and a voltage rating of 125V AC. It features silver plating and a lead-free design, meeting UL94 V-0 flammability standards. The switch has a vertical orientation and is terminated with solder. It is part of the SB4011 series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |