Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |