
Illuminated pushbutton switch featuring a vertical orientation and panel mount. This SPST, normally open switch offers silver contacts with silver plating and a 2A current rating, with a maximum rating of 3A. It operates within a temperature range of -10°C to 70°C and boasts a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. The round resin actuator is yellow, and the component has a flammability rating of UL94 V-0.
NKK Switches SB4011NOH-2E technical specifications.
| Actuator Material | Resin, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 12mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOH-2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.