This SPST pushbutton switch features silver-plated contacts and a current rating of 3A. It has a voltage rating of 125V AC and is suitable for vertical mounting. The switch is lead-free and meets the UL94 V-0 flammability rating. It is available in a single unit quantity and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |