The SB4011NOH-2F-RO is a non-illuminated pushbutton switch with a silver plated contact. It has a current rating of 3A and a voltage rating of 125V AC. The switch meets the UL94 V-0 flammability rating and is lead free. It is available in a vertical orientation with a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |