
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) contact configuration. Rated for 0.4VA at 28V AC and 28V DC, with a maximum current rating of 100mA. Offers a gold-plated copper contact for reliable performance and a phenolic resin actuator. Designed for panel mounting with solder termination, this switch boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. Operating temperature range is -10°C to 70°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SB4011NOHG-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SB4011NOHG-2B technical specifications.
| Actuator Material | Resin, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 12mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOHG-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
