
SPST-NO momentary pushbutton switch with a 3A AC / 2A DC current rating. Features a black plunger actuator for cap, solder lug termination, and epoxy-sealed terminals. Rated for 125V AC and 30V DC, this non-illuminated switch offers a 12.50mm circular panel cutout and a vertical orientation. Electrical life is 10,000 cycles, with a mechanical life of 30,000 cycles. Operating temperature range is -10°C to 70°C.
NKK Switches SB4011NOM technical specifications.
| Actuator Material | Resin, Phenolic |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
