Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SB4011NOM-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 10000Hour |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOM-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.