NKK Switches SB4011NOM-2A-RO technical specifications.
| Actuator Material | Resin, Phenolic |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOM-2A-RO to view detailed technical specifications.
No datasheet is available for this part.