Switch, Pushbutton, Cap for SB Series, SPST, Off-(on), Blk Plunger
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |