The SB4011NOM2F is a SPST pushbutton switch with a round plunger actuator, rated for 3 amps at 125 volts AC. It features a solder lug termination style and a panel mount design. The switch has a momentary contact function and a maximum operating temperature range of -10 to 70 degrees Celsius. It is designed for use in a variety of applications, including those requiring high electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |