
Illuminated & Non-Illuminated Pushbutton Switch, SPST momentary contact, featuring a round plunger actuator with a resin and phenolic construction. Rated for 0.1A at 250VAC and 30VDC, with a 0.4VA contact rating. Offers a 100mA maximum current rating and 250VAC/30VDC maximum voltage. Electrical life is 10,000 cycles, with a mechanical life of 30,000 cycles. Panel mount design with solder lug termination, operating temperature range of -10°C to 70°C, and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SB4011NOMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Resin, Phenolic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 12mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
