Illuminated and non-illuminated pushbutton switch featuring a vertical, panel-mount orientation with a round, button actuator. SPST-NO throw configuration offers 0.4VA switching capacity at 28V AC and 28V DC, with a maximum current rating of 100mA and a maximum AC voltage rating of 250V. Constructed with a resin, phenolic actuator and copper contacts with gold plating, this switch boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. Operating temperature range is -10°C to 70°C, with a UL94 V-0 flammability rating.
NKK Switches SB4011NOMG-2A technical specifications.
| Actuator Material | Resin, Phenolic |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 12mm |
| Life (Hours) | 10000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB4011NOMG-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.