This illuminated pushbutton switch features a gold contact plating and a UL94 V-0 flammability rating. It has a lead-free construction and is rated for 28V AC and 28V DC. The switch is available in a single unit quantity and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | SB4011 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |