
DPDT pushbutton switch featuring a momentary ON-Mom function and a round plunger actuator. Rated for 10A at 250VAC, this switch offers a silver/copper contact material with silver plating and a solder lug termination. Designed for panel mounting, it boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles, operating within a temperature range of -10°C to 70°C.
Sign in to ask questions about the NKK Switches SB61A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SB61A technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 18.6mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB61A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.