Switch Push Button ON (ON) DPDT Round Plunger 10A 250VAC Momentary Contact Solder Lug Panel Mount
NKK Switches SB61A/AT414C technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Life (Hours) | 10000Hour |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | DPDT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.