The SB61A-RO switch features a contact current rating of 10A and a voltage rating of 250V AC. It has a silver plating and is lead free. The switch is available in a package quantity of 50 and has a termination of solder. It is a DPDT throw configuration and has an orientation of vertical.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10A |
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | SB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |