This 10A round button switch features silver contact plating and a maximum operating temperature of 70°C. It has an electrical life of 10000 cycles and a mechanical life of 30000 cycles. The switch is available in bulk packaging and is RoHS compliant. It can operate at a minimum temperature of -10°C and has a voltage rating of 125V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |