SWITCH PUSHBUTTON DPDT 3A 125V
Sign in to ask questions about the NKK Switches SB61B/AT414C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SB61B/AT414C technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB61B/AT414C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.