Sign in to ask questions about the NKK Switches SB63A/AT414C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SB63A/AT414C technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Life (Hours) | 10000Hour |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | DPDT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SB63A/AT414C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.