The SCB15P10A-2C is a round panel mount SPDT on-mom switch from NKK Switches. It features a maximum operating temperature of 85°C and an electrical life of 50,000 cycles. The switch is also rated for 125V AC and has a mechanical life of 1,000,000 cycles. It is RoHS compliant and available in bulk packaging. The switch is suitable for use in a variety of applications where a reliable and durable on-mom switch is required.
Sign in to ask questions about the NKK Switches SCB15P10A-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10A-2C technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10A-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.