The SCB15P10A-4BB is a 15A SPDT on-momentary panel mount switch with a round actuator and 50000-cycle electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a voltage rating of 125V AC. It is available in a bulk packaging configuration with a single unit per package.
Sign in to ask questions about the NKK Switches SCB15P10A-4BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10A-4BB technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10A-4BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.