This 15A SPDT on-momentary panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 125V AC and has a mechanical life of 1,000,000 cycles. The switch is RoHS compliant and available in a bulk packaging configuration. It is part of the SCB series and features a quick connect termination.
Sign in to ask questions about the NKK Switches SCB15P10A-5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10A-5CA technical specifications.
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10A-5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.