The SCB15P10B switch from NKK Switches features a current rating of 15A and a voltage rating of 125V AC. It can withstand up to 50000 cycles of electrical life and 1000000 cycles of mechanical life. The switch operates within a temperature range of -40°C to 85°C and is available in a panel mount package quantity of 1. It has a SPDT throw configuration and a quick connect termination.
Sign in to ask questions about the NKK Switches SCB15P10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10B technical specifications.
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.