The SCB15P10B-1A is a 15A SPDT on-momentary panel mount pushbutton switch with a round button actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 50000 electrical cycles and 1000000 mechanical cycles. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the NKK Switches SCB15P10B-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10B-1A technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10B-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.