The SCB15P10B-4AA is a 15A SPDT on-momentary panel mount pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch is RoHS compliant and has a voltage rating of 125V AC. It is available in a bulk packaging configuration with a single unit per package.
Sign in to ask questions about the NKK Switches SCB15P10B-4AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10B-4AA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10B-4AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.