Pushbutton Switches SPDT ON-(ON) P/B
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15P10C-4CA-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SCB |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.