The SCB15P10D is a SPDT on-moment panel mount switch from NKK Switches with a current rating of 10A and a voltage rating of 125V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is available in bulk packaging.
Sign in to ask questions about the NKK Switches SCB15P10D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10D technical specifications.
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.