The SCB15P10D-4AA is a 15A SPDT on-momentary panel mount pushbutton switch from NKK Switches. It features a round button actuator and a current rating of 15A. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch is available in bulk packaging and has a single unit per package quantity.
Sign in to ask questions about the NKK Switches SCB15P10D-4AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10D-4AA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10D-4AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.