This 15A SPDT on-mom panel mount pushbutton switch features a round button actuator and is rated for 50000 electrical cycles and 1000000 mechanical cycles. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch has a solder termination and is available in bulk packaging.
Sign in to ask questions about the NKK Switches SCB15P10D-4CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P10D-4CH technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P10D-4CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.