
The SCB15P15A-1A is a 15A SPDT on-momentary panel mount pushbutton switch with a silver-plated contact and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a mechanical life of 1,000,000 cycles. The switch is RoHS compliant and has a voltage rating of 125V AC. It is available in a 315 package quantity and is packaged in bulk.
Sign in to ask questions about the NKK Switches SCB15P15A-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P15A-1A technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 315 |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15A-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.