
This 15A SPDT on-momentary panel mount switch features a silver-plated contact and is rated for 125V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging configuration with one unit per package.
Sign in to ask questions about the NKK Switches SCB15P15A-3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P15A-3F technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15A-3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
