This 15A SPDT on-mom panel mount pushbutton switch features a brass and polyacetal actuator with a silver contact and plating. It has a maximum operating temperature range of -40°C to 85°C and is rated for 50000 cycles of electrical life and 1000000 cycles of mechanical life. The switch is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the NKK Switches SCB15P15A-4AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P15A-4AA technical specifications.
| Actuator Material | Brass, Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15A-4AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.