Switch Push Button ON (ON) SPDT Round Plunger 15A 250VAC Momentary Contact Quick Connect Panel Mount
Sign in to ask questions about the NKK Switches SCB15P15A-4AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P15A-4AH technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15A-4AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.