
The SCB15P15A-4CA is a 15A SPDT on-momentary panel mount pushbutton switch from NKK Switches. It features a round button actuator and silver contact plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 50000 electrical cycles and 1000000 mechanical cycles. The switch is RoHS compliant and has a voltage rating of 125V AC.
Sign in to ask questions about the NKK Switches SCB15P15A-4CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P15A-4CA technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15A-4CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.